Top Searched
C&KKSC221J LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 500000Cycles 2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250VAC | |
| >=1000 | |
| <100 | |
| 500000 | |
| 500000 | |
| 2 | |
| 0.9 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 6.8 | |
| 3.5 | |
| Silver |
Turn on or off your circuit simply by applying pressure to this KSC221JLFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSC221JLFS tactile switch has a j-bend termination style. The maximum DC voltage rating is 32 VDC. This round button actuator is 0.9 mm long. This product is 6.2 mm long, 3.5 mm tall and 6.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

