Top Searched

C&KKSC221G LFSSwitch Tactile

Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 500000Cycles 2N SMD T/R

Want to use a force of pressure to turn on your circuit? Check out this KSC221GLFS tactile switch from C&K Components. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSC221GLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This round button actuator is 0.9 mm long. This product is 6.2 mm long, 3.5 mm tall and 10 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.