Lumberg Holding GmbH & Co. KGKSC 05Connector Terminal Blocks
Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 10A Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Block | |
| F | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 10 | |
| 250VAC | |
| 10000 | |
| -25 | |
| 100 | |
| Box | |
| 25 | |
| 16.9 | |
| 17 | |
| Cable Mount |
Perfect for troubleshooting this KSC 05 PCB terminal block manufactured from Lumberg will help isolate sections of a circuit. This F connector has 5 F contacts. It has a right angle body orientation. It has a female type gender. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. KSC 05 is housed in polyamide 6/6. This device has a maximum current rating of 10 A. This quick disconnect terminal has an operating temperature of -25 to 100 °C. This product is 25 mm long, 17 mm tall and 16.9 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

