Lumberg Holding GmbH & Co. KGKSC 04Connector Terminal Blocks
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Block | |
| F | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 10 | |
| 250VAC | |
| 10000 | |
| -25 | |
| 100 | |
| Box | |
| 20 | |
| 16.9 | |
| 17 | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Lumberg's KSC 04 PCB terminal block. This F connector has 4 F contacts. This is a 1-row connector. Its pitch is 5 mm. It has a female type gender. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This device has a maximum current rating of 10 A. KSC 04 is housed in polyamide 6/6. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -25 to 100 °C. This product is 20 mm long, 17 mm tall and 16.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

