Reduced Price

C&KKSA0M212 LFTSwitch Tactile

Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk

This high performance KSA0M212LFT tactile switch from C&K Components makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSA0M212LFT tactile switch has a PC pin termination style. This product is 6.2 mm long, 4.7 mm tall and 9 mm deep. This round button actuator is 1 mm long. The maximum DC voltage rating is 32 VDC.

10,500 parts: Ships in 3 days

    Total$85.00Price for 250

    • (250)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10,500 parts
      • Price: $0.34

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.