LittelfuseKSA0M211 LFTRSwitch Tactile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250Vrms | |
| >=1000 | |
| <=100 | |
| 100000 | |
| 1.3 | |
| 2.15 | |
| 2 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 4.2 | |
| 5.08 | |
| IP60 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 7.3 | |
| 7.4 | |
| 3.7 | |
| 7.3 | |
| 9 | |
| 4.75 | |
| Silver |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

