C&KKS11R22CQESwitch Key
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Single Pole | |
| SPST | |
| Square Button | |
| OFF Mom | |
| 0.025@50VAC 50VDC | |
| 50 | |
| 50 | |
| 1000Vrms | |
| 1000 | |
| <100 | |
| 100000 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| Straight | |
| Acrylonitrile Butadiene Styrene | |
| Silver | |
| Stainless Steel | |
| 0.71 | |
| -30 | |
| 65 | |
| Bulk | |
| 2.29 | |
| 12.32 | |
| 12.32 | |
| 7.57 | |
| 12.32 | |
| 12.32 | |
| 9.86 |
By simply turning a key, you can easily power your project on or off using the single pole KS11R22CQE key switch from C&K Components. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. It has a SPST configuration. This part has a minimum operating temperature of -30 °C and a maximum of 65 °C. It has 2 terminals. The KS11R22CQE part has a PC pin termination style. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

