LittelfuseKS11R21CQDSwitch Key
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Single Pole | |
| SPST | |
| Square Button | |
| OFF Mom | |
| 0.025@50VAC 50VDC | |
| 50 | |
| 50 | |
| 1000Vrms | |
| 1000 | |
| <100 | |
| 100000 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| Straight | |
| Acrylonitrile Butadiene Styrene | |
| Silver | |
| Stainless Steel | |
| 0.71 | |
| -30 | |
| 65 | |
| Bulk | |
| 2.29 | |
| 12.32 | |
| 12.32 | |
| 7.57 | |
| 12.32 | |
| 12.32 | |
| 9.86 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

