10-25% Off
C&KKS11R21CQDSwitch Key
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Single Pole | |
| SPST | |
| Square Button | |
| OFF Mom | |
| 0.025@50VAC 50VDC | |
| 50 | |
| 50 | |
| 1000Vrms | |
| 1000 | |
| <100 | |
| 100000 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| Straight | |
| Acrylonitrile Butadiene Styrene | |
| Silver | |
| Stainless Steel | |
| 0.71 | |
| -30 | |
| 65 | |
| Bulk | |
| 2.29 | |
| 12.32 | |
| 12.32 | |
| 7.57 | |
| 12.32 | |
| 12.32 | |
| 9.86 |
By simply turning a key, you can easily power your project on or off using the single pole KS11R21CQD key switch from C&K Components. It has a SPST configuration. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. This part has an operating temperature range of -30 °C to 65 °C. It has 2 terminals. The KS11R21CQD part has a PC pin termination style. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

