ams OSRAMKS DELLS1.22-JHKI-1-0-2-SLEDs
LED Uni-Color Red 639nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Clear | |
| Top Mount | |
| 0.0334lm | |
| 11.2mcd(Max) | |
| 630 | |
| 639 | |
| 120 | |
| 20 | |
| 2 | |
| 2.2 | |
| 12(Max) | |
| 1.7 | |
| 1.8 | |
| 125 | |
| No | |
| -40 | |
| 110 | |
| Automotive | |
| No | |
| Super Red | |
| Super Red | |
| No | |
| No | |
| TOPLED® | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.4 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

