| Compliant | |
| EAR99 | |
| EA | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.52 |
| Package Width | 1.8 |
| Package Length | 5.5 |
| PCB changed | 6 |
| Supplier Package | Case 5515 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
