ams OSRAMKRT LSLPS1.32-VUVX-EQ+BTBV-D8LEDs
LED Bi-Color Green/Red 526nm/634nm 6-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| Rectangular | |
| Diffused | |
| Top Mount | |
| 2.8mcd(Max)|1.25mcd(Max) | |
| 532/621 | |
| 526/634 | |
| 120 | |
| 50/40 | |
| 3.1/2.4 | |
| 5/12 | |
| -40 | |
| 100 | |
| No | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.82 |
| Package Width | 3.1 |
| Package Length | 3.3 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
