Lumberg Holding GmbH & Co. KGKRMC 06Connector Terminal Blocks
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 6A Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Block | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 6 | |
| 250VAC | |
| 1000 | |
| -25 | |
| 100 | |
| Bulk | |
| 21 | |
| 6.5 | |
| 8.2 | |
| Through Hole |
Lumberg's KRMC 06 PCB terminal block will ensure strong connections between circuits. It has a straight body orientation. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. KRMC 06 is housed in polyamide 6/6. This device has a maximum current rating of 6 A. This product comes packaged in bulk, so the parts will be stored loosely. This quick disconnect terminal has an operating temperature of -25 to 100 °C. This product is 21 mm long, 8.2 mm tall and 6.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

