Murata ManufacturingKRM55QR71J106KH01KCapacitor Ceramic Multilayer

Cap Ceramic 10uF 63V X7R 10% 1 Stacked 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this KRM55QR71J106KH01K multilayer ceramic capacitor from Murata! It can withstand a voltage of 63 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The KRM55QR71J106KH01K MLCC capacitor has a j lead termination style. This product is 6.1 mm long, 3.7 mm tall and 5.3 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.

Import TariffMay apply to this part

3 parts: Ships in 2 days

    Total$0.60Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japan
         
      • Price: $0.5966
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $0.5966

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.