Murata ManufacturingKRM31KR71H475KH01KCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 50V X7R 10% 1 Stacked 125°C T/R

This KRM31KR71H475KH01K multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.5 mm long, 2.7 mm tall and 1.7 mm deep. It has a tolerance of 10%. The KRM31KR71H475KH01K MLCC capacitor has a j lead termination style. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

3,900 parts: Ships in 2 days

    Total$0.72Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3900
      Country Of origin:
      Japan
         
      • Price: $0.7219
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 3,900 parts
      • Price: $0.7219

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.