Lumberg Holding GmbH & Co. KGKRM 04Connector Terminal Blocks
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Block | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 15 | |
| 250VAC | |
| 10000 | |
| -25 | |
| 100 | |
| Bulk | |
| 20 | |
| 7.5 | |
| 10 | |
| Through Hole |
Say goodbye to wires becoming undone by using this KRM 04 PCB terminal block developed by Lumberg. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 15 A. KRM 04 is housed in polyamide 6/6. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long, 10 mm tall and 7.5 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -25 to 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

