Lumberg Holding GmbH & Co. KGKRM 02Connector Terminal Blocks
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 15A Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 15 | |
| 250VAC | |
| -25 | |
| 100 | |
| Bulk | |
| 10 | |
| 7.5 | |
| 10 | |
| Through Hole |
This KRM 02 PCB terminal block manufactured from Lumberg will bridge different sections of wires together. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 15 A. KRM 02 is housed in polyamide 6/6. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm long, 10 mm tall and 7.5 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -25 to 100 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

