SUSUMU CO.,LTDKRL3264-C-R047-F-T1Resistor Fixed Single-Surface Mount
Res Metal Foil 2512 0.047 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 47m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Foil | |
| -55 | |
| 170 | |
| ±50 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 0.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

