SUSUMU CO.,LTDKRL1220E-M-R039-F-T5Resistor Fixed Single-Surface Mount
Res Metal Foil 0805 0.039 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 39m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Metal Foil | |
| -55 | |
| 155 | |
| ±50 | |
| 100 to 155 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

