SUSUMU CO.,LTDKRL11050-C-R007-F-T1Resistor Fixed Single-Surface Mount
Res Metal Foil 2043 0.007 Ohm 1% 6W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| 7m | |
| 1% | |
| Yes | |
| 6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±50 | |
| 120 to 175 | |
| No | |
| No | |
| No | |
| 2043 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2043 | |
| 5 | |
| 11 | |
| 0.5 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

