Lumberg Holding GmbH & Co. KGKRESS 08Connector Terminal Blocks

Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 15A Bulk

Join your electrical circuits and ensure strong connections with this KRESS 08 PCB terminal block from Lumberg. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. KRESS 08 is housed in polyamide 6/6. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -25 to 100 °C. This product is 40 mm long, 14 mm tall and 8.3 mm deep.

583 parts: Ships in 2 days

    Total$1.06Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Poland
      • In Stock: 583 parts
      • Price: $1.0648

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.