Lumberg Holding GmbH & Co. KGKRESL 03Connector Terminal Blocks
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 15A Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 15 | |
| 250VAC | |
| -25 | |
| 100 | |
| Bulk | |
| 15 | |
| 13 | |
| 8.3 | |
| Through Hole |
Perfect for troubleshooting this KRESL 03 PCB terminal block manufactured from Lumberg will help isolate sections of a circuit. It has a maximum voltage rating of 250 VAC. Its pitch is 5 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 15 A. KRESL 03 is housed in polyamide 6/6. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 15 mm long, 8.3 mm tall and 13 mm deep. This quick disconnect terminal has an operating temperature of -25 to 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

