| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Actuator Style | Rocker |
| Maximum Current Rating (A) | 5@24VDC |
| Dielectric Strength | 2000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 100000 |
| Mechanical Life (Cycles) | 150000 |
| Actuator Length (mm) | 46.5 |
| Number of Rows | 2 |
| Row Spacing (mm) | 11 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect/Solder Lug |
| Number of Terminals | 6 |
| Terminal Length (mm) | 12 |
| Illumination Color | Blue |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 47 |
| Body Depth (mm) | 25 |
| Product Length (mm) | 47 |
| Product Depth (mm) | 25 |
| Actuator Depth (mm) | 24 |