EatonKR-5R5H105-RCapacitor Electric Double Layer- Supercaps
Cap Supercap 1F 5.5V -20% to 80% ( 19 X 6.7mm ) Radial Stacked Coin 20mm 30 Ohm 1000h 70°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 1F | |
| -20% to 80% | |
| 5.5VDC | |
| 30 | |
| Standard | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Stacked Coin | |
| Radial | |
| 2 | |
| Tray | |
| 19 X 6.7 | |
| 19 | |
| 6.7(Max) | |
| 4.2 | |
| 1 | |
| 6.7(Max) | |
| Through Hole | |
| 20 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

