10-25% Off

KOA Speer ElectronicsKQ1008TTE1R0JInductor Surface Mount

Inductor RF Chip Wirewound 1uH 5% 25MHz 35Q-Factor Ceramic 0.37A 1.75Ohm DCR 1008 Automotive AEC-Q200 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip KQ1008TTE1R0J surface mount inductor from KOA Speer Electronics to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 1.75 Ohm. It has an inductance of 1u H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 290M Hz. This product is 2.7 mm long, 2 mm tall and 2.4 mm deep.

Import TariffMay apply to this part

2 parts: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Japan
         
      • Price: $0.0052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 2 parts
      • Price: $0.0052

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.