KOA Speer ElectronicsKQ0603TTER39JInductor Surface Mount

Inductor RF Chip Wirewound 0.39uH 5% 100MHz 30Q-Factor Ferrite 0.08A 3.7Ohm DCR 0603 Automotive AEC-Q200 T/R

This rf chip KQ0603TTER39J surface mount inductor from KOA Speer Electronics is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 390n H. This device is made with wirewound technology. This product is 1.7 mm long, 1 mm tall and 1.1 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 700M Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 3.7 Ohm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.