ITT CannonKPT07E-8-4PWConnector Circular

Conn Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port

By using this miniature circular KPT07E-8-4PW connector from ITT you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 8-4. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.41 mm long, 24.23 mm tall and 24.23 mm deep with a diameter of 27.38 mm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    34 weeks
    • Price: $42.56
    1. 1+$42.56
    2. 100+$40.43
    3. 250+$36.07

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.