ITT CannonKPT07B20-24SConnector Circular
Conn Circular SKT 24 POS Solder ST Jam Nut 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Solder | |
| 20-24 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 49.63 | |
| 59.13 | |
| 46.43 | |
| 46.43 |
This miniature circular KPT07B20-24S connector from ITT will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 20-24. This socket type connector's 24 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This product is 59.13 mm long, 46.43 mm tall and 46.43 mm deep with a diameter of 49.63 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

