ITT CannonKPT06E-8-2SWConnector Circular

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

By using this miniature circular KPT06E-8-2SW connector from ITT you can connect circular peripherals straight to your device. It has a straight body orientation. It has a plug type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This product is 32.5 mm long with a diameter of 19.8 mm. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

27 parts: Ships in 5 days

    Total$49.46Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 27 parts
      • Price: $49.46

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.