ITT CannonKPT06B14-19SXConnector Circular

Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature circular KPT06B14-19SX connector from ITT. It has a plug type gender. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 14-19. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 46 mm long with a diameter of 30.1 mm. It uses the solder termination method.

Import TariffMay apply to this part

711 parts: Ships in 5 days

    Total$72.77Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 711 parts
      • Price: $72.77

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.