ITT CannonKPT06A-8-2SConnector Circular
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 19.86 | |
| 36.58 |
Use this miniature circular KPT06A-8-2S connector from ITT to connect peripherals to your device. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. It has a plug type gender. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 42 mm long with a diameter of 19.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

