ITT CannonKPT02E-14-15SXConnector Circular

Conn Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port

Use this miniature circular KPT02E-14-15SX connector from ITT to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 14-15. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.8 mm long, 29 mm tall and 29 mm deep.

Import TariffMay apply to this part

1,640 parts: Ships in 5 days

    Total$30.76Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,640 parts
      • Price: $30.76

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.