ITT CannonKPSE2E14-5S A206Connector Circular
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 14-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Zinc | |
| Black | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.07 | |
| 28.98 | |
| 28.98 |
Create a connection with your cylindrical cable housing using this miniature circular KPSE2E14-5S A206 connector from ITT. It has a receptacle type gender. Its shell size is 14-5. It has a straight body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 22 A. It uses the crimp termination method. This product is 33.07 mm long, 28.98 mm tall and 28.98 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

