ITT CannonKPSE08B1419SXConnector Circular

Conn Circular SKT 19 POS Crimp RA Cable Mount 19 Terminal 1 Port

Use this miniature circular KPSE08B14-19SX connector from ITT for your cylindrical cable housing connection needs. It has a right angle body orientation. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a plug type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 51 mm tall with a diameter of 30.1 mm.

Import TariffMay apply to this part

86 parts: Ships in 6 days

    Total$217.75Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 86 parts
      • Price: $217.75

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.