ITT CannonKPSE07E-16-8PXConnector Circular

Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Connect your circular inputs with this miniature circular KPSE07E-16-8PX connector from ITT. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-8. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.5 mm long, 38.5 mm tall and 38.5 mm deep with a diameter of 42 mm. It uses the crimp termination method.

185 parts: Ships in 6 days

    Total$73.70Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 185 parts
      • Price: $73.70

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.