ITT CannonKPSE06F20-39PYConnector Circular
Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 37.31 | |
| 57.15 |
By using this miniature circular KPSE06F20-39PY connector from ITT you can connect circular peripherals straight to your device. This PL connector's 39 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 20-39. This device has a maximum current rating of 13/7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 49 mm long with a diameter of 39 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

