ITT CannonKPSE06F20-16SXConnector Circular
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 37.31 | |
| 57.15 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular KPSE06F20-16SX connector from ITT. It has a straight body orientation. It has a plug type gender. Its shell size is 20-16. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A. This product is 57.15 mm long with a diameter of 38.89 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

