ITT CannonKPSE06F-16-26P-FOConnector Circular
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 30.56 | |
| 51.99 |
The miniature circular KPSE06F-16-26P-FO connector from ITT is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a plug type gender. Its shell size is 16-26. This PL connector's 26 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 49 mm long with a diameter of 33.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

