ITT CannonKPSE06F-12-10S-FOConnector Circular

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular KPSE06F-12-10S-FO connector from ITT. It has a straight body orientation. Its shell size is 12-10. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 46 mm long with a diameter of 26.5 mm.

Import TariffMay apply to this part

41 parts: Ships in 5 days

    Total$62.51Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 41 parts
      • Price: $62.51

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.