ITT CannonKPSE06E-18-32PConnector Circular

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

This miniature circular KPSE06E-18-32P connector from ITT will connect any inputs and outputs to your application. This PL connector's 32 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 18-32. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 32.5 mm long with a diameter of 35.4 mm.

Import TariffMay apply to this part

66 parts: Ships in 5 days

    Total$146.53Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 66 parts
      • Price: $146.53

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.