ITT CannonKPSE06E-18-32P-FOConnector Circular
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Crimp | |
| 18-32 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 31.34 | |
| 33.73 |
Look how much better your peripherals will perform when attaching this miniature circular KPSE06E-18-32P-FO connector from ITT. It has a plug type gender. Its shell size is 18-32. This PL connector's 32 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long with a diameter of 35.4 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

