ITT CannonKPSE02E-20-41SConnector Circular
Conn Circular SKT 41 POS Crimp ST Box Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 34.72 | |
| 36.91 | |
| 36.91 |
Create a connection with your cylindrical cable housing using this miniature circular KPSE02E-20-41S connector from ITT. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 20-41. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This product is 22.7 mm long, 36.9 mm tall and 36.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

