ITT CannonKPSE02E-10-6S(A206)Connector Circular

Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port

This miniature circular KPSE02E-10-6S(A206) connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. This device has a maximum current rating of 7.5 A. This product is 12.14 mm long, 24.23 mm tall and 24.23 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

Import TariffMay apply to this part

19 parts: Ships in 5 days

    Total$40.74Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 19 parts
      • Price: $40.74

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.