ITT CannonKPSE02E-16-8SConnector Circular
Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 16-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.07 | |
| 31.34 | |
| 31.34 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular KPSE02E-16-8S connector from ITT. It has a receptacle type gender. Its shell size is 16-8. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 21.1 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

