ITT CannonKPSE01F145SWF0Connector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 14-5 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 28.98 | |
| 48.82 | |
| 29.5 | |
| 29.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

