ITT CannonKPSE01A-10-6PConnector Circular

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This input/output miniature circular KPSE01A-10-6P connector from ITT is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 10-6. This PL connector's 6 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 38 mm long, 23 mm tall and 23 mm deep with a diameter of 24.2 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

Import TariffMay apply to this part

40 parts: Ships in 5 days

    Total$111.83Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 40 parts
      • Price: $111.83

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.