ITT CannonKPSE00F168PWConnector Circular

Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature circular KPSE00F16-8PW connector from ITT. Its shell size is 16-8. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 13 A. This product is 48.2 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.