ITT CannonKPSE00F-16-26SConnector Circular
Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 51.99 | |
| 31.34 | |
| 31.34 |
This miniature circular KPSE00F-16-26S connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-26. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 48.2 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

