TDK-LambdaKPSB6-24-EAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.25A 6W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.25 | |
| 6 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 1% | |
| 3% | |
| 0.25 | |
| 47 to 63 | |
| 83 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 240mV | |
| No | |
| -40 | |
| 80 | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 20 mm |
| Package Width | 21 mm |
| Package Length | 41.1 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
