TDK-LambdaKPSB25-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 4A 20W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4 | |
| 20 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.7 | |
| 47 to 63 | |
| 81 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 1% | |
| No | |
| -30 | |
| 60 | |
| 50 | |
| Mounting | Through Hole |
| Package Height | 24.9(Max) mm |
| Package Width | 27.94 mm |
| Package Length | 50.8 mm |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
